BournsRL622-100K-RCInductor Leaded
RF Choke Wirewound 10uH 10% 2.52MHz 50Q-Factor Ferrite 3A 0.045Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 10u | |
| 10% | |
| 2.52M | |
| 3 | |
| 3 | |
| 0.045 | |
| 50 | |
| 2.52M | |
| 14M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
Your electrical design will benefit from this rf choke RL622-100K-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 11 mm tall with a diameter of 8.5 mm. It has a tolerance of 10%. This device is made with wirewound technology. This leaded inductor has a maximum DC current of 3 A with a maximum resistance of 45m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. It has an inductance of 10u H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

