YAGEORL2512JK-070R018LResistor Fixed Single-Surface Mount
Res Thick Film 2512 0.018 Ohm 5% 1W ±1500ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 18m | |
| 5% | |
| Yes | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±1500 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.2 | |
| 0.55 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

