10-25% Off

VishayRL20S272GRE6Resistor Fixed Single-Through Hole

Res Metal Film 2.7K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RL20S272GRE6 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 2.7K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 175 °C. The RL20S272GRE6 part has an axial termination style. It has a tolerance of 2%. This product is 9.53 mm long. This device is made with metal film technology.

441 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      28 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      United States of America
         
      • Price: $0.0924
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 2 parts
      • Price: $0.0924
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 439 parts
      • Price: $0.0915

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.