VishayRL20S102GB14Resistor Fixed Single-Through Hole
Res Metal Film 1K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| RL20S102GB14 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 2% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±200 | |
| 70 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±1.02 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RL20S102GB14 fixed single through-hole resistor from Vishay could be of use in your design. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.53 mm long. This part has an operating temperature of -65 to 175 °C. The RL20S102GB14 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 2%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

