10-25% Off

YAGEORL2010FK-070R01LResistor Fixed Single-Surface Mount

Res Thick Film 2010 0.01 Ohm 1% 0.75W(3/4W) ±1500ppm/°C Pad SMD T/R

This is a RL2010FK-070R01L fixed single surface-mount resistor from Yageo. This product has a resistance value of 10m Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±1500 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

6,645 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Taiwan
         
      • Price: $0.1433
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2201+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,645 parts
      • Price: $0.1433
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2503+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.1388

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.