| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 20 |
| Thermal Time Constant Range (s) | 15 to 40 |
| Sensitivity Index (K) | 4073 |
| Sensitivity Index Range (K) | 3850 to 4100 |
| Accuracy | ±1% |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 2786 |
| Resistance Range @ 25C (Ohm) | 1500 to 6000 |
| Application | Temperature Sensing|Temperature Control|Temperature Compensation |
| Body Material | Epoxy |
| Terminal Pitch (mm) | 3.81 |
| Seated Plane Height (mm) | 5.59 |
| Packaging | Bulk |
| Product Diameter (mm) | 5.59 |
| Product Depth (mm) | 3.56 |
| Construction | Radial |
| Mounting | Through Hole |