| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 1@Ta=55C | |
| 30 | |
| 1.8@0.5A | |
| 5 | |
| 50°C/W(Typ) | |
| 300 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 700 | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case A-405 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

