BournsRL187-102J-RCInductor Leaded
RF Choke Wirewound 1000uH 5% 252KHz 90Q-Factor Ferrite 0.15A 6Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 1000u | |
| 5% | |
| 252K | |
| 0.15 | |
| 0.15 | |
| 6 | |
| 90 | |
| 252K | |
| 1.3M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8 | |
| 11.2 |
Resist changes in electric current flow in your electrical design with this rf choke RL187-102J-RC leaded inductor from Bourns. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 150m A with a maximum resistance of 6 Ohm. Its test frequency is 252K Hz, while its minimum self-resonant frequency is 1.3M(Typ) Hz. This device is made with wirewound technology. It has a tolerance of 5%. It has an inductance of 1m H. This product is 11.2 mm tall with a diameter of 8 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

