BournsRL181S-102J-RCInductor Leaded
RF Choke Shielded Wirewound 1000uH 5% 1KHz 70Q-Factor 0.09A 3.4Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Shielded | |
| 1000u | |
| 5% | |
| 1K | |
| 0.09 | |
| 0.09 | |
| 3.4 | |
| 70 | |
| 50K | |
| 0.77M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 10.5 | |
| 14 |
This rf choke RL181S-102J-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This device is made with wirewound technology. Its test frequency is 1K Hz, while its minimum self-resonant frequency is 770K(Typ) Hz. It has a tolerance of 5%. It has an inductance of 1m H. This product is 14 mm tall with a diameter of 10.5 mm. This leaded inductor has a maximum DC current of 90m A with a maximum resistance of 3.4 Ohm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

