10-25% Off

YAGEORL1210FR-070R82LResistor Fixed Single-Surface Mount

Res Thick Film 1210 0.82 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a RL1210FR-070R82L fixed single surface-mount resistor from Yageo. This product has a resistance value of 820m Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 2.6 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

3,264 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1941+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3264
      Country Of origin:
      Taiwan
         
      • Price: $0.0135
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1941+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 3,264 parts
      • Price: $0.0135

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.