YAGEORL1210FR-070R5LResistor Fixed Single-Surface Mount
Res Thick Film 1210 0.5 Ohm 1% 0.5W(1/2W) ±300ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 155 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 1210 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1210 | |
| 3.1 | |
| 2.6 | |
| 0.55 | |
| ±0.1 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a RL1210FR-070R5L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 3.1 mm long, 0.55 mm tall and 2.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

