10-25% Off

YAGEORL1210FR-070R22LResistor Fixed Single-Surface Mount

Res Thick Film 1210 0.22 Ohm 1% 0.5W(1/2W) ±600ppm/°C Pad SMD T/R

The RL1210FR-070R22L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 220m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±600 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.1 mm long, 0.55 mm tall and 2.6 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

Total In Stock: 10,120 parts

Regional Inventory: 120

    Total$0.26Price for 1

    120 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      120
      Country Of origin:
      Taiwan
         
      • Price: $0.2600
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120 parts
      • Price: $0.2600
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2532+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.0696

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.