YAGEORL1206FR-7W0R01LResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.01 Ohm 1% 0.5W(1/2W) ±1500ppm/°C Pad SMD T/R

The RL1206FR-7W0R01L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 10m Ohm. This dependable part has a power rating of 0.5 (1/2) W. It is also complete with current sensing technology. Its temperature coefficient is ±1500 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

58 parts: Ships in 2 days

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      58
      Country Of origin:
      Taiwan
         
      • Price: $0.4420
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2210+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 58 parts
      • Price: $0.4420

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.