Micro Commercial ComponentsRL101GP-TPRectifiers
Diode Switching 50V 1A 2-Pin Case A-405 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Switching Diode | |
| Single | |
| 50 | |
| 1@Ta=75C | |
| 30 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Diameter | 2.7(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Supplier Package | Case A-405 |
| 2 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

