| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Type | NTC |
| Number of Terminals | 2 |
| Thermal Time Constant (s) | 9 |
| Thermal Time Constant Range (s) | 5 to 15 |
| Sensitivity Index (K) | 4561 |
| Sensitivity Index Range (K) | >= 4550 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Resistance @ 25C (Ohm) | 150000 |
| Resistance Range @ 25C (Ohm) | 25000 to 120000 |
| Percentage of Resistance Tolerance @ 25C (%) | ±10 |
| Percentage of Resistance Tolerance Range @ 25C (%) | ±10 to ±15 |
| Application | Temperature Control|Temperature Compensation|Temperature Sensing |
| Terminal Pitch (mm) | 2.5 |
| Seated Plane Height (mm) | 2.8(Max) |
| Packaging | Bulk |
| Product Diameter (mm) | 2.8(Max) |
| Product Depth (mm) | 3.05 |
| Construction | Radial |
| Mounting | Through Hole |