SUSUMU CO.,LTDRL0816T-R022-FResistor Fixed Single-Surface Mount
Res Thin Film 0603 0.022 Ohm 1% 0.25W(1/4W) 0ppm/°C to 350ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 22m | |
| 1% | |
| Yes | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 125 | |
| 0 to 350 | |
| 70 to 125 | |
| Low Resistance | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| ±0.2 | |
| ±0.2 | |
| +0.15|-0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

