SUSUMU CO.,LTDRL0816S-200-FResistor Fixed Single-Surface Mount
Res Thin Film 0603 20 Ohm 1% 0.2W(1/5W) 0ppm/°C to 200ppm/°C Pad SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 20 | |
| 1% | |
| Yes | |
| 0.2 (1/5) | |
| Thin Film | |
| -55 | |
| 125 | |
| 0 to 200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 0603 | |
| Pad | |
| 2 | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

