VishayRL07S393GB14Resistor Fixed Single-Through Hole

Res Metal Film 39K Ohm 2% 0.25W(1/4W) ±200ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RL07S393GB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 39K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 2%. This device is made with metal film technology. The RL07S393GB14 part has an axial termination style.

No Stock Available

Quantity Increments of 100 Minimum 100
  • Manufacturer Lead Time:
    10 weeks
    • Price: $5.8390
    1. 1+$5.8390
    2. 1000+$0.3146
    3. 5000+$0.1720
    4. 10000+$0.1703

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.