YAGEORL0603FR-070R22LResistor Fixed Single-Surface Mount
Res Thick Film 0603 0.22 Ohm 1% 0.1W(1/10W) ±800ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 220m | |
| 1% | |
| Yes | |
| 0.1 (1/10) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±800 | |
| 70 to 155 | |
| High Reliability|Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0603 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0603 | |
| 1.6 | |
| 0.8 | |
| 0.45 | |
| ±0.1 | |
| ±0.1 | |
| ±0.1 | |
| Surface Mount |
Use this RL0603FR-070R22L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 220m Ohm. This durable part has a power rating of 0.1 (1/10) W. It is also complete with current sensing technology. Its temperature coefficient is ±800 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

