SUSUMU CO.,LTDRL0510S-R22-FResistor Fixed Single-Surface Mount
Res Thin Film 0402 0.22 Ohm 1% 0.167W 0ppm/°C to 200ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 220m | |
| 1% | |
| Yes | |
| 0.167 | |
| Thin Film | |
| -55 | |
| 125 | |
| 0 to 200 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

