YAGEORL0402JR-070R33LResistor Fixed Single-Surface Mount
Res Thick Film 0402 0.33 Ohm 5% 0.063W(1/16W) ±800ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 330m | |
| 5% | |
| Yes | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±800 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

