YAGEORL0402FR-070R5LResistor Fixed Single-Surface Mount
Res Thick Film 0402 0.5 Ohm 1% 0.063W(1/16W) ±300ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 500m | |
| 1% | |
| Yes | |
| 0.063 (1/16) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±300 | |
| 70 to 155 | |
| High Reliability|Low Resistance | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.35 | |
| ±0.1 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
Use this RL0402FR-070R5L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 500m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±300 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

