25-50% Off

YAGEORL0402FR-070R402LResistor Fixed Single-Surface Mount

Res Thick Film 0402 0.402 Ohm 1% 0.063W(1/16W) ±800ppm/°C Pad SMD T/R

This is a RL0402FR-070R402L fixed single surface-mount resistor from Yageo. This product has a resistance value of 402m Ohm. This part has a power rating of 0.063 (1/16) W. It is also complete with current sensing technology. Its temperature coefficient is ±800 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

960 parts: Ships tomorrow

    Total$0.08Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      960
      Country Of origin:
      Taiwan
         
      • Price: $0.0774
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2217+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 960 parts
      • Price: $0.0774

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.