RECOM Power GmbHRKZE-1505DDC to DC Converter and Switching Regulator Module
Module DC-DC 15VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 13.5 | |
| 15 | |
| 16.5 | |
| -5|5 | |
| -0.2|0.2 | |
| 2 | |
| 1500VAC | |
| DC/DC | |
| No | |
| 15% | |
| 1% | |
| 85(Typ) | |
| -40 | |
| 80 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

