RECOM Power GmbHRKZ-122005DDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT 20V/-5V 0.05A/-0.2A 2W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 2 | |
| Isolated | |
| 10.8 | |
| 12 | |
| 13.2 | |
| 20|-5 | |
| 0.05|-0.2 | |
| 2 | |
| 3000VDC | |
| DC/DC | |
| 20(Min) | |
| Yes | |
| 10% | |
| 1.2%(Typ) | |
| 86(Typ) | |
| -40 | |
| 100 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 mm |
| Package Width | 7.05 mm |
| Package Length | 19.6 mm |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

