RECOM Power GmbHRKZ-0505S/HPDC to DC Converter and Switching Regulator Module
Module DC-DC 5VIN 1-OUT 5V 0.4A 1W Medical 4-Pin SIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Isolated | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 5 | |
| 0.4 | |
| 1 | |
| 4000VDC | |
| DC/DC | |
| 35 to 85 | |
| Yes | |
| 15% | |
| 1.2%/1%Vi(Typ) | |
| 84 | |
| -40 | |
| 90 | |
| Tube | |
| 2.8 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7.05 |
| Package Length | 19.65 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Thanks to RECOM's RKZ-0505S/HP DC to DC converter and switching regulator module, you can step the voltage up or down from input levels. It has a voltage of 5 V. This part has a temperature range of -40 °C to 90 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

