BeldenRKC 4/9Connector Circular

Conn M12 Circular PIN 4 POS Screw ST Cable Mount 4 Terminal 1 Port Pack

Use only the best m12 circular RKC 4/9 connector from Belden to create a solid connection for your cylindrical cable housing. Its shell size arrangement is plated in nickel. It has a straight body orientation. This PL connector's 4 contacts that are made out of brass and plated with white bronze over copper. It has a plug type gender. This device has a maximum current rating of 4 A. This circular connector has an operating temperature of -25 to 90 °C. This product is 52.5 mm long with a diameter of 20 mm. It uses the screw termination method.

25 parts: Ships in 2 days

    Total$56.66Price for 10

    • (5)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Czech Republic
      • In Stock: 25 parts
      • Price: $5.6660

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.