KOA Speer ElectronicsRK73H3ATTE6982FResistor Fixed Single-Surface Mount

Res Thick Film 2512 69.8K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H3ATTE6982F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 69.8K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0527
    1. 4000+$0.0527
    2. 8000+$0.0516
    3. 20000+$0.0511
    4. 24000+$0.0505
    5. 40000+$0.0495
    6. 60000+$0.0492
    7. 120000+$0.0491

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.