10-25% Off

KOA Speer ElectronicsRK73H3ATTE4420FResistor Fixed Single-Surface Mount

Res Thick Film 2512 442 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H3ATTE4420F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 442 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

72 parts: Ships in 2 days

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      72
      Country Of origin:
      China
         
      • Price: $0.0116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1705+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 72 parts
      • Price: $0.0116

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.