KOA Speer ElectronicsRK73H3ATTE3920FResistor Fixed Single-Surface Mount

Res Thick Film 2512 392 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H3ATTE3920F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 392 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0815
    1. 4000+$0.0815
    2. 8000+$0.0814
    3. 12000+$0.0812
    4. 20000+$0.0810
    5. 24000+$0.0809
    6. 40000+$0.0807
    7. 60000+$0.0805
    8. 100000+$0.0803
    9. 120000+$0.0802

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.