KOA Speer ElectronicsRK73H3ATTE3322FResistor Fixed Single-Surface Mount

Res Thick Film 2512 33.2K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H3ATTE3322F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 33.2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0525
    1. 4000+$0.0525
    2. 8000+$0.0514
    3. 20000+$0.0509
    4. 24000+$0.0504
    5. 40000+$0.0494
    6. 60000+$0.0490
    7. 100000+$0.0485
    8. 120000+$0.0480

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.