KOA Speer ElectronicsRK73H3ATTE30R1FResistor Fixed Single-Surface Mount

Res Thick Film 2512 30.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H3ATTE30R1F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 30.1 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0443
    1. 4000+$0.0443
    2. 8000+$0.0429
    3. 24000+$0.0419
    4. 48000+$0.0404

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.