KOA Speer ElectronicsRK73H3ATTE2000FResistor Fixed Single-Surface Mount

Res Thick Film 2512 200 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H3ATTE2000F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 200 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2540+
    Manufacturer Lead Time:
    6 weeks
    Country Of origin:
    Japan
    • Price: $0.0525
    1. 4000+$0.0525
    2. 8000+$0.0514
    3. 20000+$0.0509
    4. 24000+$0.0504
    5. 40000+$0.0494
    6. 60000+$0.0490
    7. 100000+$0.0485
    8. 120000+$0.0480

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.