KOA Speer ElectronicsRK73H3ATTE16R5FResistor Fixed Single-Surface Mount

Res Thick Film 2512 16.5 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H3ATTE16R5F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 1 W. This product has a resistance value of 16.5 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0527
    1. 4000+$0.0527
    2. 8000+$0.0516
    3. 20000+$0.0511
    4. 24000+$0.0505
    5. 40000+$0.0495
    6. 60000+$0.0492
    7. 120000+$0.0491

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.