KOA Speer ElectronicsRK73H3ATTE1002FResistor Fixed Single-Surface Mount

Res Thick Film 2512 10K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H3ATTE1002F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

8,035 parts: Ships tomorrow

    Total$1.98Price for 35

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      35
      Maximum Of:
      3999
      Country Of origin:
      China
         
      • Price: $0.0566
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 35 parts
      • Price: $0.0566
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2549+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Japan
      • In Stock: 8,000 parts
      • Price: $0.0560

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.