KOA Speer ElectronicsRK73H2HTTE4993FResistor Fixed Single-Surface Mount

Res Thick Film 2010 499K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE4993F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 499K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0375
    1. 4000+$0.0375
    2. 8000+$0.0360
    3. 12000+$0.0353
    4. 20000+$0.0351
    5. 24000+$0.0335
    6. 28000+$0.0329
    7. 40000+$0.0326
    8. 48000+$0.0323
    9. 96000+$0.0319
    10. 100000+$0.0317

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.