KOA Speer ElectronicsRK73H2HTTE3R01FResistor Fixed Single-Surface Mount

Res Thick Film 2010 3.01 Ohm 1% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE3R01F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 3.01 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0490
    1. 4000+$0.0490
    2. 8000+$0.0480
    3. 20000+$0.0475
    4. 24000+$0.0470
    5. 40000+$0.0461
    6. 60000+$0.0457
    7. 100000+$0.0453
    8. 120000+$0.0448

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.