KOA Speer ElectronicsRK73H2HTTE31R6FResistor Fixed Single-Surface Mount

Res Thick Film 2010 31.6 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE31R6F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 31.6 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    99 weeks
    • Price: $0.0422
    1. 4000+$0.0422
    2. 8000+$0.0413
    3. 20000+$0.0409
    4. 24000+$0.0404
    5. 40000+$0.0396
    6. 60000+$0.0394
    7. 100000+$0.0393

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.