KOA Speer ElectronicsRK73H2HTTE1540FResistor Fixed Single-Surface Mount

Res Thick Film 2010 154 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2HTTE1540F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 154 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0422
    1. 4000+$0.0422
    2. 8000+$0.0413
    3. 20000+$0.0409
    4. 24000+$0.0404
    5. 40000+$0.0396
    6. 60000+$0.0394
    7. 100000+$0.0393

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.