KOA Speer ElectronicsRK73H2HTTE1272FResistor Fixed Single-Surface Mount

Res Thick Film 2010 12.7K Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE1272F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 12.7K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    99 weeks
    • Price: $0.1877
    1. 4000+$0.1877
    2. 8000+$0.1865
    3. 12000+$0.1853
    4. 20000+$0.1842
    5. 24000+$0.1830
    6. 40000+$0.1818
    7. 60000+$0.1806
    8. 100000+$0.1794
    9. 120000+$0.1781

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.