KOA Speer ElectronicsRK73H2ETTD17R8FResistor Fixed Single-Surface Mount

Res Thick Film 1210 17.8 Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ETTD17R8F fixed single surface-mount resistor from KOA Speer Electronics. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 17.8 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 0.6 mm tall and 2.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

5,000 parts: Ships in 7 days

    Total$0.24Price for 10

    • Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,000 parts
      • Price: $0.0244

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.