KOA Speer ElectronicsRK73H2BTTD9R76FResistor Fixed Single-Surface Mount

Res Thick Film 1206 9.76 Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive

This is a RK73H2BTTD9R76F fixed single surface-mount resistor from KOA Speer Electronics. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 9.76 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0073
    1. 5000+$0.0073
    2. 10000+$0.0072
    3. 20000+$0.0071
    4. 30000+$0.0069
    5. 50000+$0.0068
    6. 100000+$0.0067

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.