KOA Speer ElectronicsRK73H2BLTD3012FResistor Fixed Single-Surface Mount

Res Thick Film 1206 30.1K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2BLTD3012F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 30.1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0178
    1. 5000+$0.0178
    2. 10000+$0.0175
    3. 15000+$0.0174
    4. 20000+$0.0173
    5. 25000+$0.0171
    6. 30000+$0.0167
    7. 40000+$0.0166

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.