10-25% Off

KOA Speer ElectronicsRK73H2ATTE2210FResistor Fixed Single-Surface Mount

Res Thick Film 0805 221 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ATTE2210F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 221 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0045
    1. 4000+$0.0045
    2. 20000+$0.0044
    3. 24000+$0.0041
    4. 28000+$0.0039
    5. 48000+$0.0035
    6. 100000+$0.0034

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.