KOA Speer ElectronicsRK73H2ATTD75R0FResistor Fixed Single-Surface Mount

Res Thick Film 0805 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD75R0F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 75 Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 110,000 parts

Regional Inventory: 100,000

    Total$85.00Price for 25000

    100,000 In stock: Ships tomorrow

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2518+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 100,000 parts
      • Price: $0.0034
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2448+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 10,000 parts
      • Price: $0.004

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.