KOA Speer ElectronicsRK73H2ATTD6800FResistor Fixed Single-Surface Mount

Res Thick Film 0805 680 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2ATTD6800F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 680 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 290,000 parts

Regional Inventory: 5,000

    Total$27.00Price for 5000

    5,000 In stock: Ships in 3 days

    • (5000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2536+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 5,000 parts
      • Price: $0.0054
    • (5000)

      Ships in 5 days

      Ships from:
      Netherlands
      Date Code:
      2505+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Malaysia
      • In Stock: 285,000 parts
      • Price: $0.0041

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.