KOA Speer ElectronicsRK73H2ATTD1000FResistor Fixed Single-Surface Mount

Res Thick Film 0805 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

The RK73H2ATTD1000F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 245,000 parts

Regional Inventory: 120,000

    Total$117.00Price for 30000

    120,000 In stock: Ships tomorrow

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2531+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Malaysia
      • In Stock: 120,000 parts
      • Price: $0.0039
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 125,000 parts
      • Price: $0.0038

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.