KOA Speer ElectronicsRK73H2ALTD2490FResistor Fixed Single-Surface Mount

Res Thick Film 0805 249 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2ALTD2490F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 249 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    8 weeks
    • Price: $0.0159
    1. 5000+$0.0159
    2. 10000+$0.0156
    3. 20000+$0.0154
    4. 25000+$0.0153
    5. 30000+$0.0150
    6. 40000+$0.0149
    7. 100000+$0.0148

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.