KOA Speer ElectronicsRK73H1JTTD8063FResistor Fixed Single-Surface Mount

Res Thick Film 0603 806K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H1JTTD8063F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 806K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0066
    1. 5000+$0.0066
    2. 10000+$0.0064
    3. 25000+$0.0063
    4. 30000+$0.0062
    5. 40000+$0.0061

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.