KOA Speer ElectronicsRK73H1JTTD6801FResistor Fixed Single-Surface Mount

Res Thick Film 0603 6.8K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H1JTTD6801F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 6.8K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

160,000 parts: Ships in 2 days

    Total$96.00Price for 40000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2518+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 160,000 parts
      • Price: $0.0024

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.